


0936013137 | |
|---|---|
DigiKey Part Number | 0936013137-ND |
Manufacturer | |
Manufacturer Product Number | 0936013137 |
Description | 24B HPHE HOOD SCRW HCSQ T/E M50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size M50 |
Series | Size / Dimension 7.559" L x 2.283" W x 4.724" H (192.00mm x 58.00mm x 120.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Zinc Alloy |
Style Top Entry | Housing Finish Epoxy Powder Paint |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 192,51228 € | 96.256,14 € |
| Unit Price without VAT: | 192,51228 € |
|---|---|
| Unit Price with VAT: | 229,08961 € |

