


0936013129 | |
|---|---|
DigiKey Part Number | 0936013129-ND |
Manufacturer | |
Manufacturer Product Number | 0936013129 |
Description | 24B HPHE SURF.HOUS. SCRW HC S/EM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry, Dual M40 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry, Dual | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 8.504" L x 4.685" W x 3.465" H (216.00mm x 119.00mm x 88.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc Alloy | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 176,31542 € | 88.157,71 € |
| Unit Price without VAT: | 176,31542 € |
|---|---|
| Unit Price with VAT: | 209,81535 € |

