


0936013121 | |
|---|---|
DigiKey Part Number | 0936013121-ND |
Manufacturer | |
Manufacturer Product Number | 0936013121 |
Description | 24B HPHE HOOD SCRW S/E M32X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry, Dual M32 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 7.598" L x 2.283" W x 4.370" H (193.00mm x 58.00mm x 111.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Zinc Alloy |
Style Side Entry, Dual | Housing Finish Epoxy Powder Paint |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,53180 € | 26.765,90 € |
| Unit Price without VAT: | 53,53180 € |
|---|---|
| Unit Price with VAT: | 63,70284 € |

