


Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size M40 |
Series | Size / Dimension 7.598" L x 2.283" W x 4.370" H (193.00mm x 58.00mm x 111.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Zinc Alloy |
Style Side Entry | Housing Finish Epoxy Powder Paint |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,13870 € | 23.069,35 € |
| Unit Price without VAT: | 46,13870 € |
|---|---|
| Unit Price with VAT: | 54,90505 € |

