


0936013116 | |
|---|---|
DigiKey Part Number | 0936013116-ND |
Manufacturer | |
Manufacturer Product Number | 0936013116 |
Description | 24B HPHE HOOD SCRW T/E PG29X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG29 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size PG29 |
Series | Size / Dimension 7.598" L x 2.283" W x 4.370" H (193.00mm x 58.00mm x 111.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Zinc Alloy |
Style Top Entry, Dual | Housing Finish Epoxy Powder Paint |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,45114 € | 21.725,57 € |
| Unit Price without VAT: | 43,45114 € |
|---|---|
| Unit Price with VAT: | 51,70686 € |

