


0936013111 | |
|---|---|
DigiKey Part Number | 0936013111-ND |
Manufacturer | |
Manufacturer Product Number | 0936013111 |
Description | 24B HPHE HOOD SCRW T/E M25X3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple M25 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Triple | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 7.598" L x 2.283" W x 4.370" H (193.00mm x 58.00mm x 111.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc Alloy | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,87622 € | 41.938,11 € |
| Unit Price without VAT: | 83,87622 € |
|---|---|
| Unit Price with VAT: | 99,81270 € |

