


0936013108 | |
|---|---|
DigiKey Part Number | 0936013108-ND |
Manufacturer | |
Manufacturer Product Number | 0936013108 |
Description | 24B HPHE HOOD SCRW T/E M25X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 7.598" L x 2.283" W x 4.370" H (193.00mm x 58.00mm x 111.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc Alloy | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,79000 € | 69,79 € |
| Unit Price without VAT: | 69,79000 € |
|---|---|
| Unit Price with VAT: | 83,05010 € |

