
Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 4.606" L x 2.244" W x 2.480" H (117.00mm x 57.00mm x 63.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Obsolete | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |

