


0936013019 | |
|---|---|
DigiKey Part Number | WM21301-ND |
Manufacturer | |
Manufacturer Product Number | 0936013019 |
Description | 16B STD SURF.HOUS. 2LEV HC M25X2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 4.606" L x 2.244" W x 3.031" H (117.00mm x 57.00mm x 77.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 64,29800 € | 321,49 € |
| Unit Price without VAT: | 64,29800 € |
|---|---|
| Unit Price with VAT: | 76,51462 € |

