


0936012957 | |
|---|---|
DigiKey Part Number | 0936012957-ND |
Manufacturer | |
Manufacturer Product Number | 0936012957 |
Description | 16B STD SURF.HOUS. AUT.COV 1LEV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 4.606" L x 2.244" W x 2.480" H (117.00mm x 57.00mm x 63.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 218,91700 € | 2.189,17 € |
| Unit Price without VAT: | 218,91700 € |
|---|---|
| Unit Price with VAT: | 260,51123 € |

