


0936012955 | |
|---|---|
DigiKey Part Number | 0936012955-ND |
Manufacturer | |
Manufacturer Product Number | 0936012955 |
Description | CONN BASE BOTTOM SZ16B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Housing Color Black |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 244,27172 € | 122.135,86 € |
| Unit Price without VAT: | 244,27172 € |
|---|---|
| Unit Price with VAT: | 290,68335 € |

