


0936012876 | |
|---|---|
DigiKey Part Number | 0936012876-ND |
Manufacturer | |
Manufacturer Product Number | 0936012876 |
Description | 16B STD HOOD 4PGS HCSQ T/E PG21X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG21 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.701" L x 1.713" W x 3.780" H (94.00mm x 43.50mm x 96.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry, Dual | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 66,70200 € | 333,51 € |
| Unit Price without VAT: | 66,70200 € |
|---|---|
| Unit Price with VAT: | 79,37538 € |

