
0936012815 | |
|---|---|
DigiKey Part Number | 0936012815-ND |
Manufacturer | |
Manufacturer Product Number | 0936012815 |
Description | 16B HV HOOD 2PGS LC S/E M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.480" H (94.00mm x 43.50mm x 63.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,52800 € | 205,28 € |
| Unit Price without VAT: | 20,52800 € |
|---|---|
| Unit Price with VAT: | 24,42832 € |

