


0936012789 | |
|---|---|
DigiKey Part Number | 0936012789-ND |
Manufacturer | |
Manufacturer Product Number | 0936012789 |
Description | CONN HOOD TOP ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.520" H (94.00mm x 43.50mm x 64.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,20400 € | 236,02 € |
| Unit Price without VAT: | 47,20400 € |
|---|---|
| Unit Price with VAT: | 56,17276 € |
















