
0936012777 | |
|---|---|
DigiKey Part Number | 0936012777-ND |
Manufacturer | |
Manufacturer Product Number | 0936012777 |
Description | 16B HE HOOD 4PGS LC S/E PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,14570 € | 11.072,85 € |
| Unit Price without VAT: | 22,14570 € |
|---|---|
| Unit Price with VAT: | 26,35338 € |

