


Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.283" H (94.00mm x 43.50mm x 58.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,11900 € | 351,19 € |
| Unit Price without VAT: | 35,11900 € |
|---|---|
| Unit Price with VAT: | 41,79161 € |

