Similar
Similar





Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Size / Dimension 3.701" L x 1.713" W x 3.150" H (94.00mm x 43.50mm x 80.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0936014968 | Molex | 0 | 0936014968-ND | 54,85600 € | Similar |
| 19300160548 | HARTING | 0 | 1195-5821-ND | 42,62000 € | Similar |



















