


0936012714 | |
|---|---|
DigiKey Part Number | 0936012714-ND |
Manufacturer | |
Manufacturer Product Number | 0936012714 |
Description | 16B STD HOOD 4PGS HC S/E PG29 FI |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Size / Dimension 3.701" L x 1.713" W x 3.150" H (94.00mm x 43.50mm x 80.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,63200 € | 228,16 € |
| Unit Price without VAT: | 45,63200 € |
|---|---|
| Unit Price with VAT: | 54,30208 € |

