


0936012698 | |
|---|---|
DigiKey Part Number | 0936012698-ND |
Manufacturer | |
Manufacturer Product Number | 0936012698 |
Description | 16B STD HOOD 1LEV HC T/E M32 FIT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 3.701" L x 1.713" W x 3.858" H (94.00mm x 43.50mm x 98.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 86,24000 € | 431,20 € |
| Unit Price without VAT: | 86,24000 € |
|---|---|
| Unit Price with VAT: | 102,62560 € |

