


0936012692 | |
|---|---|
DigiKey Part Number | 0936012692-ND |
Manufacturer | |
Manufacturer Product Number | 0936012692 |
Description | 16B STD HOOD 1LEV HC T/E M25 FIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.701" L x 1.713" W x 3.799" H (94.00mm x 43.50mm x 96.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 68,29800 € | 341,49 € |
| Unit Price without VAT: | 68,29800 € |
|---|---|
| Unit Price with VAT: | 81,27462 € |

