


0936012684 | |
|---|---|
DigiKey Part Number | 0936012684-ND |
Manufacturer | |
Manufacturer Product Number | 0936012684 |
Description | 16B STD HOOD W/GKT 2LEV HC T/E M |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 3.701" L x 1.713" W x 3.858" H (94.00mm x 43.50mm x 98.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 89,86600 € | 449,33 € |
| Unit Price without VAT: | 89,86600 € |
|---|---|
| Unit Price with VAT: | 106,94054 € |

