


0936012646 | |
|---|---|
DigiKey Part Number | 0936012646-ND |
Manufacturer | |
Manufacturer Product Number | 0936012646 |
Description | 16B HV HOOD 4PGS HC T/E M32 FIT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 3.701" L x 1.713" W x 3.622" H (94.00mm x 43.50mm x 92.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,13800 € | 265,69 € |
| Unit Price without VAT: | 53,13800 € |
|---|---|
| Unit Price with VAT: | 63,23422 € |

