
0936012626 | |
|---|---|
DigiKey Part Number | 0936012626-ND |
Manufacturer | |
Manufacturer Product Number | 0936012626 |
Description | 16B HV HOOD W/GKT 2LEV HC T/E PG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 1.713" W x 3.858" H (94.00mm x 43.50mm x 98.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 59,78400 € | 298,92 € |
| Unit Price without VAT: | 59,78400 € |
|---|---|
| Unit Price with VAT: | 71,14296 € |

