


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,78572 € | 24.892,86 € |
| Unit Price without VAT: | 49,78572 € |
|---|---|
| Unit Price with VAT: | 59,24501 € |

