
0936012585 | |
|---|---|
DigiKey Part Number | 0936012585-ND |
Manufacturer | |
Manufacturer Product Number | 0936012585 |
Description | 16B HEHV HOOD 4PGS HC T/E PG21 F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,98562 € | 19.992,81 € |
| Unit Price without VAT: | 39,98562 € |
|---|---|
| Unit Price with VAT: | 47,58289 € |

