




0936012582 | |
|---|---|
DigiKey Part Number | WM21294-ND |
Manufacturer | |
Manufacturer Product Number | 0936012582 |
Description | 16B STD HOOD 4PGS HC T/E PG21 FI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 16B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.972" H (94.00mm x 43.50mm x 75.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,06200 € | 240,31 € |
| Unit Price without VAT: | 48,06200 € |
|---|---|
| Unit Price with VAT: | 57,19378 € |

