


0936012576 | |
|---|---|
DigiKey Part Number | 0936012576-ND |
Manufacturer | |
Manufacturer Product Number | 0936012576 |
Description | 16B HV BULK.HOUS. W/COV 1LEV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 4.547" L x 1.732" W x 1.161" H (115.50mm x 44.00mm x 29.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,85200 € | 528,52 € |
| Unit Price without VAT: | 52,85200 € |
|---|---|
| Unit Price with VAT: | 62,89388 € |

