




0936012574 | |
|---|---|
DigiKey Part Number | WM21293-ND |
Manufacturer | |
Manufacturer Product Number | 0936012574 |
Description | 16B STD BULK.HOUS. W/COV 1LEV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.547" L x 1.823" W x 1.157" H (115.50mm x 46.30mm x 29.40mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP66/IP69 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,98000 € | 25,98 € |
| 10 | 22,08000 € | 220,80 € |
| 30 | 20,43367 € | 613,01 € |
| 50 | 19,71120 € | 985,56 € |
| 100 | 18,77140 € | 1.877,14 € |
| Unit Price without VAT: | 25,98000 € |
|---|---|
| Unit Price with VAT: | 30,91620 € |

