


0936012573 | |
|---|---|
DigiKey Part Number | 0936012573-ND |
Manufacturer | |
Manufacturer Product Number | 0936012573 |
Description | 16B HV BULK.HOUS. 1LEV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.547" L x 1.732" W x 1.161" H (115.50mm x 44.00mm x 29.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,35900 € | 363,59 € |
| Unit Price without VAT: | 36,35900 € |
|---|---|
| Unit Price with VAT: | 43,26721 € |

