


0936012562 | |
|---|---|
DigiKey Part Number | 0936012562-ND |
Manufacturer | |
Manufacturer Product Number | 0936012562 |
Description | 16B HE SURF.HOUS. 2LEV M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,23122 € | 42.115,61 € |
| Unit Price without VAT: | 84,23122 € |
|---|---|
| Unit Price with VAT: | 100,23515 € |

