
0936012560 | |
|---|---|
DigiKey Part Number | 0936012560-ND |
Manufacturer | |
Manufacturer Product Number | 0936012560 |
Description | 16B HV SURF.HOUS. W/COV 1LEV M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 4.606" L x 2.244" W x 2.480" H (117.00mm x 57.00mm x 63.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,79900 € | 427,99 € |
| Unit Price without VAT: | 42,79900 € |
|---|---|
| Unit Price with VAT: | 50,93081 € |

