Base - Box Mount Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant
0936012533
0936012533
Molex - Sealed Connectors

0936012533

DigiKey Part Number
WM21289-ND
Manufacturer
Manufacturer Product Number
0936012533
Description
CONN BASE W/CVR SIDE SZ16B PG21
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thread Size
PG21
Manufacturer
Molex
Size / Dimension
4.606" L x 2.244" W x 2.480" H (117.00mm x 57.00mm x 63.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
16B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1033,76900 €337,69 €
Manufacturers Standard Package
Unit Price without VAT:33,76900 €
Unit Price with VAT:40,18511 €