


0936012421 | |
|---|---|
DigiKey Part Number | 0936012421-ND |
Manufacturer | |
Manufacturer Product Number | 0936012421 |
Description | 16B STD SURF.HOUS. W/COV 4PGS HC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer Molex | Size / Dimension 4.606" L x 2.244" W x 3.031" H (117.00mm x 57.00mm x 77.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,51800 € | 277,59 € |
| Unit Price without VAT: | 55,51800 € |
|---|---|
| Unit Price with VAT: | 66,06642 € |

