


0936012401 | |
|---|---|
DigiKey Part Number | 0936012401-ND |
Manufacturer | |
Manufacturer Product Number | 0936012401 |
Description | 16B STD SURF.HOUS. 4PGS HC PG21X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG21 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.606" L x 2.244" W x 3.031" H (117.00mm x 57.00mm x 77.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,83600 € | 249,18 € |
| Unit Price without VAT: | 49,83600 € |
|---|---|
| Unit Price with VAT: | 59,30484 € |

