


0936012381 | |
|---|---|
DigiKey Part Number | 0936012381-ND |
Manufacturer | |
Manufacturer Product Number | 0936012381 |
Description | 16B STD SURF.HOUS. 4PGS HC M32 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M32 |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,36400 € | 236,82 € |
| Unit Price without VAT: | 47,36400 € |
|---|---|
| Unit Price with VAT: | 56,36316 € |

