


0936012325 | |
|---|---|
DigiKey Part Number | 0936012325-ND |
Manufacturer | |
Manufacturer Product Number | 0936012325 |
Description | 16B STD HOOD 2LEV HC T/E PG29 FI |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG29 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 96,36400 € | 481,82 € |
| Unit Price without VAT: | 96,36400 € |
|---|---|
| Unit Price with VAT: | 114,67316 € |

