
0936012292 | |
|---|---|
DigiKey Part Number | 0936012292-ND |
Manufacturer | |
Manufacturer Product Number | 0936012292 |
Description | 16B HEHV HOOD 2LEV LC T/E M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,00842 € | 28.004,21 € |
| Unit Price without VAT: | 56,00842 € |
|---|---|
| Unit Price with VAT: | 66,65002 € |

