
0936012284 | |
|---|---|
DigiKey Part Number | 0936012284-ND |
Manufacturer | |
Manufacturer Product Number | 0936012284 |
Description | 16B HEHV BULK.HOUS. 4PGS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 16B |
Manufacturer Molex | Lock Location Locking Clip (2) on Hood |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,00800 € | 16.504,00 € |
| Unit Price without VAT: | 33,00800 € |
|---|---|
| Unit Price with VAT: | 39,27952 € |

