


0936012269 | |
|---|---|
DigiKey Part Number | 0936012269-ND |
Manufacturer | |
Manufacturer Product Number | 0936012269 |
Description | 16B STD SURF.HOUS. W/COV 4PGS M2 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,40600 € | 574,06 € |
| Unit Price without VAT: | 57,40600 € |
|---|---|
| Unit Price with VAT: | 68,31314 € |

