


0936012240 | |
|---|---|
DigiKey Part Number | 0936012240-ND |
Manufacturer | |
Manufacturer Product Number | 0936012240 |
Description | 16A STD HOOD 1LEV T/E M20 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012240 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size M20 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,10300 € | 391,03 € |
| Unit Price without VAT: | 39,10300 € |
|---|---|
| Unit Price with VAT: | 46,53257 € |

