


0936012204 | |
|---|---|
DigiKey Part Number | 0936012204-ND |
Manufacturer | |
Manufacturer Product Number | 0936012204 |
Description | 16A STD HOOD 2PGS S/E M25 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012204 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,38600 € | 203,86 € |
| Unit Price without VAT: | 20,38600 € |
|---|---|
| Unit Price with VAT: | 24,25934 € |

