




0936012192 | |
|---|---|
DigiKey Part Number | WM21287-ND |
Manufacturer | |
Manufacturer Product Number | 0936012192 |
Description | 16A STD HOOD 2PGS HC T/E PG21 FI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 16A IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 0936012192 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.130" L x 1.362" W x 2.795" H (79.50mm x 34.60mm x 71.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,25800 € | 251,29 € |
| Unit Price without VAT: | 50,25800 € |
|---|---|
| Unit Price with VAT: | 59,80702 € |

