


0936012149 | |
|---|---|
DigiKey Part Number | 0936012149-ND |
Manufacturer | |
Manufacturer Product Number | 0936012149 |
Description | CONN BASE W/CVR SIDE SZ16A PG16 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012149 Models |
Category | Thread Size PG16 |
Manufacturer Molex | Size / Dimension 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,83500 € | 608,35 € |
| Unit Price without VAT: | 60,83500 € |
|---|---|
| Unit Price with VAT: | 72,39365 € |







