Similar



0936012143 | |
|---|---|
DigiKey Part Number | 0936012143-ND |
Manufacturer | |
Manufacturer Product Number | 0936012143 |
Description | CONN BASE W/CVR SIDE SZ16A M20 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012143 Models |
Category | Thread Size M20 |
Manufacturer Molex | Size / Dimension 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200160295 | HARTING | 9 | 1195-6849-ND | 72,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,56500 € | 695,65 € |
| Unit Price without VAT: | 69,56500 € |
|---|---|
| Unit Price with VAT: | 82,78235 € |








