


0936012083 | |
|---|---|
DigiKey Part Number | 0936012083-ND |
Manufacturer | |
Manufacturer Product Number | 0936012083 |
Description | 16B HPHE SURF.HOUS. SCRW M40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 16B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Base - Box Mount | Housing Finish Epoxy Powder Paint |
Style Side Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,05000 € | 152,05 € |
| Unit Price without VAT: | 152,05000 € |
|---|---|
| Unit Price with VAT: | 180,93950 € |

