


0936012069 | |
|---|---|
DigiKey Part Number | 0936012069-ND |
Manufacturer | |
Manufacturer Product Number | 0936012069 |
Description | 16B HPHE HOOD SCRW T/E PG21X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG21 16B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Top Entry, Dual | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,16000 € | 63,16 € |
| Unit Price without VAT: | 63,16000 € |
|---|---|
| Unit Price with VAT: | 75,16040 € |

