


0936012067 | |
|---|---|
DigiKey Part Number | 0936012067-ND |
Manufacturer | |
Manufacturer Product Number | 0936012067 |
Description | 16B HPHE HOOD SCRW T/E PG29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 16B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size PG29 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Top Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,08000 € | 56,08 € |
| Unit Price without VAT: | 56,08000 € |
|---|---|
| Unit Price with VAT: | 66,73520 € |

