Hood Connector Top Entry M50 16B IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M50 16B IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Molex - Sealed Connectors

0936012064

DigiKey Part Number
0936012064-ND
Manufacturer
Manufacturer Product Number
0936012064
Description
16B HPHE HOOD SCRW T/E M50
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M50 16B IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
Molex
Thread Size
M50
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Zinc Alloy
Connector Type
Hood
Housing Finish
Epoxy Powder Paint
Style
Top Entry
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,08000 €56,08 €
Manufacturers Standard Package
Unit Price without VAT:56,08000 €
Unit Price with VAT:66,73520 €