


0936011912 | |
|---|---|
DigiKey Part Number | 0936011912-ND |
Manufacturer | |
Manufacturer Product Number | 0936011912 |
Description | 10B STD SURF.HOUS. AUT.COV 1LEV |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG16 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.819" L x 2.244" W x 2.244" H (97.00mm x 57.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 170,61500 € | 1.706,15 € |
| Unit Price without VAT: | 170,61500 € |
|---|---|
| Unit Price with VAT: | 203,03185 € |

