


Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Size / Dimension 2.894" L x 1.713" W x 3.150" H (73.50mm x 43.50mm x 80.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 41,60600 € | 208,03 € |
| Unit Price without VAT: | 41,60600 € |
|---|---|
| Unit Price with VAT: | 49,51114 € |

